EP11SD1V31SE
vs
TP33W088000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
APEM COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.31
8536.50.90.31
Actuator Type
PLUNGER
STANDARD PLUNGER
Contact (AC) Max Rating R Load
1A@120VAC
0.02A@20VAC
Contact Current(AC)-Max
1 A
0.02 A
Contact Current(DC)-Max
1 A
0.02 A
Contact (DC) Max Rating R Load
1A@28VDC
0.02A@20VDC
Contact Voltage(AC)-Max
120 V
20 V
Contact Voltage(DC)-Max
28 V
20 V
Electrical Life
60000 Cycle(s)
60000 Cycle(s)
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Sealing
EPOXY TERMINAL SEALED
EPOXY TERMINAL SEALED
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
MINIATURE SWITCH
MINIATURE SWITCH
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Termination Type
SOLDER
SOLDER
Base Number Matches
2
1
Samacsys Manufacturer
Apem
Actuator Length
0.139 inch
Actuator Material
GLASS FILLED POLYAMIDE
Actuator Travel
0.7874 mm
Body Breadth
8.1 mm
Body Height
5.55 mm
Body Length or Diameter
8.58 mm
Bushing Diameter
0.196 inch
Bushing Length
0.225 inch
Center Contact Material
BRASS
Center Contact Plating
GOLD
Contact (AC) Max Power Rating R Load
0.4VA@20VAC
Contact Function
OFF-(ON)
Contact Resistance
0.05 mΩ
End Contact Material
BRASS
End Contact Plating
GOLD
Insulation Resistance
1000000000 Ω
Insulator Material
POLYBUTYLENE TEREPHTHALATE
PCB Hole Count
5
Packing Method
BULK
Solderability
WAVE
Terminal Length
0.129 inch
Terminal Material
BRASS
Washability
SOLVENT
Compare EP11SD1V31SE with alternatives
Compare TP33W088000 with alternatives