EP11SD1V31QE vs EP11FPD1AV3PE feature comparison

EP11SD1V31QE ITT Interconnect Solutions

Buy Now Datasheet

EP11FPD1AV3PE ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ITT CANNON ITT CANNON
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.90.31
Actuator Length 0.215 inch
Actuator Material THERMO POLYESTER
Actuator Type PLUNGER FLUSH PLUNGER
Body Breadth 6.3246 mm 6.22 mm
Body Height 22.5552 mm 8.13 mm
Body Length or Diameter 10.16 mm 9.26 mm
Bushing Diameter 0.18 inch
Bushing Length 0.177 inch
Bushing Type UNTHREADED
Center Contact Plating SILVER
Contact (AC) Max Rating R Load 1A@120VAC 0.02A@20VAC
Contact Current(AC)-Max 1 A 0.02 A
Contact Current(DC)-Max 1 A 0.02 A
Contact (DC) Max Rating R Load 1A@28VDC 0.02A@20VDC
Contact Function OFF-(ON)
Contact Resistance 0.02 mΩ
Contact Voltage(AC)-Max 120 V 20 V
Contact Voltage(DC)-Max 28 V 20 V
Dielectric Withstand Volts 1000VAC V
Electrical Life 60000 Cycle(s) 60000 Cycle(s)
End Contact Material SILVER
End Contact Plating SILVER
Housing Material GLASS FILLED NYLON
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED NYLON
JESD-609 Code e4 e3
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
PCB Hole Count 4
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Solderability MIL-STD
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type MINIATURE SWITCH MINIATURE SWITCH
Terminal Finish Silver (Ag) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Length 0.13 inch
Terminal Material COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 2 2

Compare EP11SD1V31QE with alternatives

Compare EP11FPD1AV3PE with alternatives