EP11SD1CSE
vs
TPD11CGRA2
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.31
|
8536.50.90.31
|
Actuator Type |
PLUNGER
|
ROUND/EXTENDED TYPE
|
Body Breadth |
5.08 mm
|
8.1 mm
|
Body Height |
8.89 mm
|
7.14 mm
|
Body Length or Diameter |
8.13 mm
|
8.64 mm
|
Contact (AC) Max Rating R Load |
1A@120VAC
|
0.02A@20VAC
|
Contact Current(AC)-Max |
1 A
|
0.4 A
|
Contact Current(DC)-Max |
1 A
|
0.4 A
|
Contact (DC) Max Rating R Load |
1A@28VDC
|
0.02A@20VDC
|
Contact Voltage(AC)-Max |
120 V
|
20 V
|
Contact Voltage(DC)-Max |
28 V
|
20 V
|
Electrical Life |
60000 Cycle(s)
|
100000 Cycle(s)
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
65 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Sealing |
EPOXY TERMINAL SEALED
|
EPOXY TERMINAL SEALED
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
MINIATURE SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
54 Weeks
|
Samacsys Manufacturer |
|
TE Connectivity
|
Actuator Color |
|
RED
|
Actuator Length |
|
0.158 inch
|
Actuator Material |
|
POLYAMIDE
|
Bushing Diameter |
|
0.25 inch
|
Center Contact Plating |
|
GOLD OVER NICKEL
|
End Contact Material |
|
COPPER ALLOY
|
Housing Material |
|
POLYESTER
|
Number of Independent Keys |
|
1
|
Operating Force-Max |
|
3.92 N
|
Packing Method |
|
BULK
|
|
|
|
Compare EP11SD1CSE with alternatives
Compare TPD11CGRA2 with alternatives