EP11SD1AV3QE
vs
EP11SD1AV3QE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ITT CANNON
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.31
8536.50.90.31
Actuator Type
PLUNGER
PLUNGER
Body Breadth
6.22 mm
6.22 mm
Body Height
8.13 mm
8.13 mm
Body Length or Diameter
9.26 mm
9.26 mm
Contact (AC) Max Rating R Load
1A@120VAC
1A@120VAC
Contact Current(AC)-Max
1 A
1 A
Contact Current(DC)-Max
1 A
1 A
Contact (DC) Max Rating R Load
1A@28VDC
1A@28VDC
Contact Voltage(AC)-Max
120 V
120 V
Contact Voltage(DC)-Max
28 V
28 V
Electrical Life
60000 Cycle(s)
60000 Cycle(s)
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
JESD-609 Code
e4
e4
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Sealing
EPOXY TERMINAL SEALED
EPOXY TERMINAL SEALED
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
MINIATURE SWITCH
MINIATURE SWITCH
Terminal Finish
Silver (Ag)
SILVER
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Pbfree Code
Yes
Factory Lead Time
12 Weeks
Samacsys Manufacturer
C & K COMPONENTS
Actuator Length
0.215 inch
Bushing Length
0.177 inch
Center Contact Material
COPPER ALLOY
Center Contact Plating
SILVER
Contact Resistance
0.02 mΩ
Dielectric Withstand Volts
1000VAC V
End Contact Material
COIN SILVER
End Contact Plating
SILVER
Housing Material
GLASS FILLED NYLON
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED NYLON
Solderability
MIL-STD
Terminal Material
COPPER ALLOY
Compare EP11SD1AV3QE with alternatives
Compare EP11SD1AV3QE with alternatives