EP11SD1ARE vs EP11SD1AVGE feature comparison

EP11SD1ARE ITT Interconnect Solutions

Buy Now Datasheet

EP11SD1AVGE C&K

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ITT CANNON C & K COMPONENTS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.90.31
Actuator Type PLUNGER PLUNGER
Contact (AC) Max Rating R Load 1A@120VAC 1A@120VAC
Contact Current(AC)-Max 1 A 1 A
Contact Current(DC)-Max 1 A 1 A
Contact (DC) Max Rating R Load 1A@28VDC 1A@28VDC
Contact Voltage(AC)-Max 120 V 120 V
Contact Voltage(DC)-Max 28 V 28 V
Electrical Life 60000 Cycle(s) 60000 Cycle(s)
Illumination NON-ILLUMINATED NON-ILLUMINATED
JESD-609 Code e3 e4
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type MINIATURE SWITCH MINIATURE SWITCH
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Termination Type SOLDER SOLDER
Base Number Matches 2 2
Pbfree Code Yes
Factory Lead Time 13 Weeks

Compare EP11SD1ARE with alternatives

Compare EP11SD1AVGE with alternatives