EP11SD1AGE
vs
1825099-3
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.50.90.31
|
|
Factory Lead Time |
12 Weeks
|
|
Actuator Length |
0.215 inch
|
|
Actuator Type |
PLUNGER
|
|
Body Breadth |
6.3246 mm
|
|
Body Height |
9.271 mm
|
|
Body Length or Diameter |
8.128 mm
|
|
Bushing Length |
0.177 inch
|
|
Center Contact Material |
COPPER ALLOY
|
|
Center Contact Plating |
GOLD OVER NICKEL
|
|
Contact (AC) Max Power Rating R Load |
0.4VA@20VAC
|
|
Contact (AC) Max Rating R Load |
1A@120VAC
|
|
Contact Current(AC)-Max |
1 A
|
|
Contact Current(DC)-Max |
1 A
|
|
Contact (DC) Max Rating R Load |
1A@28VDC
|
|
Contact Resistance |
0.02 mΩ
|
|
Contact Voltage(AC)-Max |
120 V
|
|
Contact Voltage(DC)-Max |
28 V
|
|
Dielectric Withstand Volts |
1000VAC V
|
|
Electrical Life |
60000 Cycle(s)
|
|
End Contact Material |
COIN SILVER
|
|
End Contact Plating |
GOLD OVER NICKEL
|
|
Housing Material |
GLASS FILLED NYLON
|
|
Illumination |
NON-ILLUMINATED
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Material |
GLASS FILLED NYLON
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Sealing |
EPOXY TERMINAL SEALED
|
|
Solderability |
MIL-STD
|
|
Surface Mount |
NO
|
|
Switch Action |
MOMENTARY
|
|
Switch Function |
SPST
|
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Finish |
GOLD OVER NICKEL
|
|
Terminal Material |
COPPER ALLOY
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
2
|
1
|
Samacsys Manufacturer |
|
TE Connectivity
|
|
|
|
Compare EP11SD1AGE with alternatives
Compare 1825099-3 with alternatives