EP11S2D1AVPE
vs
EP11SD1AQE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ITT CANNON
ITT CANNON
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.31
8536.50.90.31
Actuator Type
PLUNGER
PLUNGER
Contact (AC) Max Rating R Load
0.02A@20VAC
1A@120VAC
Contact Current(AC)-Max
0.02 A
1 A
Contact Current(DC)-Max
0.02 A
1 A
Contact (DC) Max Rating R Load
0.02A@20VDC
1A@28VDC
Contact Voltage(AC)-Max
20 V
120 V
Contact Voltage(DC)-Max
20 V
28 V
Electrical Life
60000 Cycle(s)
60000 Cycle(s)
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
JESD-609 Code
e3
e4
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Sealing
EPOXY TERMINAL SEALED
EPOXY TERMINAL SEALED
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
MINIATURE SWITCH
MINIATURE SWITCH
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Silver (Ag)
Termination Type
SOLDER
SOLDER
Base Number Matches
2
2
Actuator Length
0.215 inch
Actuator Material
THERMO POLYESTER
Body Breadth
6.3246 mm
Body Height
19.6088 mm
Body Length or Diameter
8.128 mm
Bushing Diameter
0.18 inch
Bushing Length
0.177 inch
Bushing Type
UNTHREADED
Center Contact Plating
SILVER
Contact Function
OFF-(ON)
Contact Resistance
0.02 mΩ
Dielectric Withstand Volts
1000VAC V
End Contact Material
SILVER
End Contact Plating
SILVER
Housing Material
GLASS FILLED NYLON
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED NYLON
PCB Hole Count
4
Solderability
MIL-STD
Terminal Length
0.155 inch
Terminal Material
COPPER ALLOY
Compare EP11S2D1AVPE with alternatives
Compare EP11SD1AQE with alternatives