EP11S2D1AV3PE vs EP11SD1AGE feature comparison

EP11S2D1AV3PE ITT Interconnect Solutions

Buy Now Datasheet

EP11SD1AGE ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ITT CANNON ITT CANNON
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.90.31
Actuator Type PLUNGER PLUNGER
Body Breadth 6.22 mm 6.3246 mm
Body Height 8.13 mm 19.6088 mm
Body Length or Diameter 9.26 mm 8.128 mm
Contact (AC) Max Rating R Load 0.02A@20VAC 1A@120VAC
Contact Current(AC)-Max 0.02 A 1 A
Contact Current(DC)-Max 0.02 A 1 A
Contact (DC) Max Rating R Load 0.02A@20VDC 1A@28VDC
Contact Voltage(AC)-Max 20 V 120 V
Contact Voltage(DC)-Max 20 V 28 V
Electrical Life 60000 Cycle(s) 60000 Cycle(s)
Illumination NON-ILLUMINATED NON-ILLUMINATED
JESD-609 Code e3 e4
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type MINIATURE SWITCH MINIATURE SWITCH
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Termination Type SOLDER SOLDER
Base Number Matches 2 2
Actuator Length 0.215 inch
Actuator Material THERMO POLYESTER
Bushing Diameter 0.18 inch
Bushing Length 0.177 inch
Bushing Type UNTHREADED
Center Contact Plating GOLD OVER NICKEL
Contact (DC) Max Power Rating R Load 0.4VA@20VDC
Contact Function OFF-(ON)
Contact Resistance 0.02 mΩ
Dielectric Withstand Volts 1000VAC V
End Contact Material SILVER
End Contact Plating GOLD OVER NICKEL
Housing Material GLASS FILLED NYLON
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED NYLON
PCB Hole Count 4
Solderability MIL-STD
Terminal Length 0.155 inch
Terminal Material COPPER ALLOY

Compare EP11S2D1AV3PE with alternatives

Compare EP11SD1AGE with alternatives