EP11RD1V3BE
vs
EP11SD1SAKE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ITT CANNON
ITT CANNON
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.31
8536.50.90.31
Actuator Type
PLUNGER
PLUNGER
Contact (AC) Max Rating R Load
0.02A@20VAC
0.02A@20VAC
Contact Current(AC)-Max
0.02 A
0.02 A
Contact Current(DC)-Max
0.02 A
0.02 A
Contact (DC) Max Rating R Load
0.02A@20VDC
0.02A@20VDC
Contact Voltage(AC)-Max
20 V
20 V
Contact Voltage(DC)-Max
20 V
20 V
Electrical Life
60000 Cycle(s)
60000 Cycle(s)
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
JESD-609 Code
e4
e0
Mounting Feature
THROUGH HOLE-STRAIGHT
SURFACE MOUNT-RIGHT ANGLE
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Sealing
EPOXY TERMINAL SEALED
EPOXY TERMINAL SEALED; IP57
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
MINIATURE SWITCH
MINIATURE SWITCH
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
TIN LEAD
Termination Type
SOLDER
SOLDER
Base Number Matches
2
2
Actuator Length
0.215 inch
Actuator Material
LIQUID CRYSTAL POLYMER
Body Breadth
5.6896 mm
Body Height
19.2024 mm
Body Length or Diameter
8.128 mm
Bushing Length
0.162 inch
Bushing Type
UNTHREADED
Center Contact Plating
GOLD OVER NICKEL
Contact (DC) Max Power Rating R Load
0.4VA@20VDC
Contact Function
OFF-(ON)
Contact Resistance
0.02 mΩ
Dielectric Withstand Volts
1000VAC V
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Housing Material
GLASS FILLED NYLON
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED NYLON
Packing Method
TAPE AND REEL
Solderability
MIL-STD
Terminal Material
COPPER ALLOY
Washability
SOLVENT
Compare EP11RD1V3BE with alternatives
Compare EP11SD1SAKE with alternatives