EP11FPD1AVGE vs TPC11CGPCES0 feature comparison

EP11FPD1AVGE C&K

Buy Now Datasheet

TPC11CGPCES0 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer C & K COMPONENTS INC TYCO ELECTRONICS ALCOSWITCH
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.70.00
Actuator Type FLUSH PLUNGER
Contact (AC) Max Rating R Load 1A@120VAC
Contact Current(AC)-Max 1 A
Contact Current(DC)-Max 1 A
Contact (DC) Max Rating R Load 1A@28VDC
Contact Voltage(AC)-Max 120 V
Contact Voltage(DC)-Max 28 V
Electrical Life 60000 Cycle(s)
Illumination NON-ILLUMINATED
JESD-609 Code e4
Mounting Feature THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Sealing EPOXY TERMINAL SEALED
Surface Mount NO
Switch Action MOMENTARY
Switch Function SPST
Switch Type MINIATURE SWITCH PUSHBUTTON SWITCH
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Termination Type SOLDER
Base Number Matches 2 1

Compare EP11FPD1AVGE with alternatives

Compare TPC11CGPCES0 with alternatives