EP11FPD1AV3BE
vs
EP11FPD1AV3GE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ITT CANNON
ITT CANNON
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.31
8536.50.90.31
Actuator Type
FLUSH PLUNGER
FLUSH PLUNGER
Body Breadth
6.22 mm
6.22 mm
Body Height
8.13 mm
8.13 mm
Body Length or Diameter
9.26 mm
9.26 mm
Contact (AC) Max Rating R Load
0.02A@20VAC
1A@120VAC
Contact Current(AC)-Max
0.02 A
1 A
Contact Current(DC)-Max
0.02 A
1 A
Contact (DC) Max Rating R Load
0.02A@20VDC
1A@28VDC
Contact Voltage(AC)-Max
20 V
120 V
Contact Voltage(DC)-Max
20 V
28 V
Electrical Life
60000 Cycle(s)
60000 Cycle(s)
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
JESD-609 Code
e4
e4
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Sealing
EPOXY TERMINAL SEALED
EPOXY TERMINAL SEALED
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
MINIATURE SWITCH
MINIATURE SWITCH
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Termination Type
SOLDER
SOLDER
Base Number Matches
2
2
Compare EP11FPD1AV3BE with alternatives
Compare EP11FPD1AV3GE with alternatives