EP1145HSETPDL-12.288M vs EP1145PDL-12.000M feature comparison

EP1145HSETPDL-12.288M Ecliptek Corporation

Buy Now Datasheet

EP1145PDL-12.000M Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Reach Compliance Code compliant compliant
Additional Feature POWER DOWN FUNCTION; BULK POWER DOWN FUNCTION
Fall Time-Max 4 ns 4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e3 e3
Manufacturer Series EP11 EP11
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 12.288 MHz 12 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type TTL TTL
Output Load 10 TTL 10 TTL
Physical Dimension 13.2mm x 13.2mm x 5.6mm 20.8mm x 13.2mm x 5.08mm
Rise Time-Max 4 ns 4 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Symmetry-Max 60/40 % 60/40 %
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare EP1145HSETPDL-12.288M with alternatives

Compare EP1145PDL-12.000M with alternatives