EP1100TSL-40.000MHZ-CLXXX vs SG-8002CA40.0000M-PTML0 feature comparison

EP1100TSL-40.000MHZ-CLXXX Ecliptek Corporation

Buy Now Datasheet

SG-8002CA40.0000M-PTML0 Seiko Epson Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer ECLIPTEK CORP SEIKO EPSON CORP
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 4 ns 4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
JESD-609 Code e3 e4
Manufacturer Series EP11
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type TTL TTL
Output Load 10 TTL 5 TTL
Physical Dimension 20.8mm x 13.2mm x 5.08mm 7.0mm x 5.0mm x 1.4mm
Rise Time-Max 4 ns 4 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Symmetry-Max 60/40 % 60/40 %
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier GOLD OVER NICKEL
Base Number Matches 1 1
Number of Terminals 4

Compare EP1100TSL-40.000MHZ-CLXXX with alternatives

Compare SG-8002CA40.0000M-PTML0 with alternatives