EP1100HSTTSC-4.224M vs GXO-6451/P4.0MHZ feature comparison

EP1100HSTTSC-4.224M Ecliptek Corporation

Buy Now Datasheet

GXO-6451/P4.0MHZ Golledge Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP GOLLEDGE ELECTRONICS LTD
Reach Compliance Code compliant unknown
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; BULK TAPE AND REEL
Fall Time-Max 4 ns 10 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
JESD-609 Code e3
Manufacturer Series EP11
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Operating Frequency-Nom 4.224 MHz 4 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type HCMOS HCMOS
Output Load 50 pF
Physical Dimension 13.2mm x 13.2mm x 5.6mm 6.2mm x 3.7mm x 1.8mm
Rise Time-Max 4 ns 10 ns
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare EP1100HSTTSC-4.224M with alternatives

Compare GXO-6451/P4.0MHZ with alternatives