EP1100HSTSC-50.000M-G2
vs
GXO-755150.0MHZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
GOLLEDGE ELECTRONICS LTD
Reach Compliance Code
compliant
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
TAPE AND REEL; TRISTATE ENABLE/DISABLE FUNCTION
Fall Time-Max
4 ns
10 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
JESD-609 Code
e3
e4
Manufacturer Series
EP11
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
50 MHz
50 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-10 °C
Oscillator Type
HCMOS
HCMOS
Output Load
50 pF
15 pF
Physical Dimension
13.2mm x 13.2mm x 5.6mm
7.2mm x 5.2mm x 1.4mm
Rise Time-Max
4 ns
10 ns
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Symmetry-Max
60/40 %
60/40 %
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Gold (Au)
Base Number Matches
1
1
Pbfree Code
Yes
Compare EP1100HSTSC-50.000M-G2 with alternatives
Compare GXO-755150.0MHZ with alternatives