EP1100HSETTSL-40.000M-G2TR Ecliptek CorporationBuy Now Datasheet |
CPPDT8T-B6-40.0000/40.0000 Cardinal ComponentsBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Obsolete | Active |
Ihs Manufacturer | ECLIPTEK CORP | CARDINAL COMPONENTS INC |
Reach Compliance Code | compliant | compliant |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | SYMMETRY MAX 55/45 IS ALSO AVILABLE; TUBE |
Fall Time-Max | 4 ns | 4 ns |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 100% | 100% |
JESD-609 Code | e3 | e3 |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 8 | 4 |
Operating Frequency-Nom | 40 MHz | 40 MHz |
Operating Temperature-Max | 85 °C | 70 °C |
Operating Temperature-Min | -40 °C | |
Oscillator Type | TTL | TTL |
Output Load | 10 TTL | 15 pF |
Physical Dimension | 13.2mm x 13.2mm x 5.6mm | 14.5mm x 8.8mm x 4.8mm |
Rise Time-Max | 4 ns | 4 ns |
Supply Voltage-Max | 5.5 V | 5.5 V |
Supply Voltage-Min | 4.5 V | 4.5 V |
Supply Voltage-Nom | 5 V | 5 V |
Surface Mount | YES | YES |
Symmetry-Max | 60/40 % | 60/40 % |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | Matte Tin (Sn) |
Base Number Matches | 1 | 1 |
Pbfree Code | Yes | |
Package Description | ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | |