EP1100HSETTSL-40.000M vs CPPDT5-B6-40.0000/01.0000 feature comparison

EP1100HSETTSL-40.000M Ecliptek Corporation

Buy Now Datasheet

CPPDT5-B6-40.0000/01.0000 Cardinal Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ECLIPTEK CORP CARDINAL COMPONENTS INC
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; BULK SYMMETRY MAX 55/45 IS ALSO AVILABLE; BULK
Fall Time-Max 4 ns 4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
JESD-609 Code e3 e4
Manufacturer Series EP11
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Oscillator Type TTL TTL
Output Load 10 TTL 15 pF
Physical Dimension 13.2mm x 13.2mm x 5.6mm 5.0mm x 3.2mm x 1.2mm
Rise Time-Max 4 ns 4 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Symmetry-Max 60/40 % 60/40 %
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au)
Base Number Matches 1 1
Pbfree Code Yes
Number of Terminals 4

Compare EP1100HSETTSL-40.000M with alternatives

Compare CPPDT5-B6-40.0000/01.0000 with alternatives