EP1100ETTTSC-4.000M vs EP1100TTSC-4.500M feature comparison

EP1100ETTTSC-4.000M Ecliptek Corporation

Buy Now Datasheet

EP1100TTSC-4.500M Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max 4 ns 4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
JESD-609 Code e3 e3
Manufacturer Series EP11 EP11
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 4 MHz 4.5 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type HCMOS HCMOS
Output Load 50 pF 50 pF
Physical Dimension 20.8mm x 13.2mm x 5.08mm 20.8mm x 13.2mm x 5.08mm
Rise Time-Max 4 ns 4 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare EP1100ETTTSC-4.000M with alternatives

Compare EP1100TTSC-4.500M with alternatives