EP1100ETPDC-50.000MHZ vs EP1100HSPDC-50.000M feature comparison

EP1100ETPDC-50.000MHZ Ecliptek Corporation

Buy Now Datasheet

EP1100HSPDC-50.000M Ecliptek Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION BULK
Fall Time-Max 4 ns 4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
JESD-609 Code e3 e3
Manufacturer Series EP11 EP11
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type HCMOS HCMOS
Output Load 50 pF 50 pF
Physical Dimension 20.8mm x 13.2mm x 5.08mm 13.2mm x 13.2mm x 5.6mm
Rise Time-Max 4 ns 4 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Symmetry-Max 60/40 % 60/40 %
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare EP1100ETPDC-50.000MHZ with alternatives

Compare EP1100HSPDC-50.000M with alternatives