ENE101D-05A vs NVD05UC10UCBK100 feature comparison

ENE101D-05A Fuji Electric Co Ltd

Buy Now Datasheet

NVD05UC10UCBK100 KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FUJI ELECTRIC CO LTD KOA SPEER ELECTRONICS INC
Package Description RADIAL LEADED ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 60 V 60 V
Energy Absorbing Capacity-Max 3 J 3 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Rated Power Dissipation (P) 0.1 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 85 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Circuit DC Voltage-Max 85 V
JESD-609 Code e2
Manufacturer Series NVD
Packing Method BULK
Terminal Finish TIN COPPER

Compare ENE101D-05A with alternatives

Compare NVD05UC10UCBK100 with alternatives