ENC820D-10A
vs
B72210-S500-K101
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FUJI ELECTRIC CO LTD
TDK CORP
Package Description
Radial,
RADIAL LEADED
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
50 V
50 V
Energy Absorbing Capacity-Max
8 J
8.4 J
JESD-609 Code
e0
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Radial
Rated Power Dissipation (P)
0.4 W
0.4 W
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
METAL OXIDE FILM
Terminal Finish
Tin/Lead (Sn/Pb)
Tin (Sn)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
65 V
65 V
Base Number Matches
1
2
Additional Feature
FLAME PROOF
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
14.5 mm
Package Length
12 mm
Package Width
3.9 mm
Packing Method
BULK
Tolerance
10%
Compare ENC820D-10A with alternatives
Compare B72210-S500-K101 with alternatives