ENC330D-05B vs B72205S0200K101 feature comparison

ENC330D-05B Fuji Electric Co Ltd

Buy Now Datasheet

B72205S0200K101 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COLLMER SEMICONDUCTOR INC TDK CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 20 V 20 V
Energy Absorbing Capacity-Max 0.6 J 0.6 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Package Shape DISK PACKAGE DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 26 V 26 V
Base Number Matches 1 2
Rohs Code Yes
Package Description RADIAL LEADED
JESD-609 Code e3
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Height 8.5 mm
Package Length 7 mm
Package Style Radial
Package Width 3.5 mm
Packing Method BULK
Rated Power Dissipation (P) 0.01 W
Reference Standard UL, CSA
Technology METAL OXIDE
Terminal Finish TIN
Tolerance 10%

Compare ENC330D-05B with alternatives

Compare B72205S0200K101 with alternatives