ENC101D-07A
vs
SIOV-S07K60
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
COLLMER SEMICONDUCTOR INC
|
TDK CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Circuit RMS Voltage-Max |
60 V
|
60 V
|
Energy Absorbing Capacity-Max |
4 J
|
4.8 J
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
85 V
|
85 V
|
Base Number Matches |
5
|
7
|
Package Description |
|
RADIAL LEADED
|
Additional Feature |
|
FLAME PROOF
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Height |
|
11 mm
|
Package Length |
|
9 mm
|
Package Style |
|
Radial
|
Package Width |
|
3.3 mm
|
Packing Method |
|
BULK
|
Rated Power Dissipation (P) |
|
0.25 W
|
Reference Standard |
|
UL, CSA
|
Technology |
|
METAL OXIDE FILM
|
Terminal Finish |
|
Tin (Sn)
|
Tolerance |
|
10%
|
|
|
|
Compare ENC101D-07A with alternatives
Compare SIOV-S07K60 with alternatives