ENA1J-C28-L00128
vs
ENA1J-C28-L00128L
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Package Description |
COMPACT PACKAGE-5
|
ROHS COMPLIANT, COMPACT PACKAGE-5
|
Reach Compliance Code |
compliant
|
not_compliant
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
75 °C
|
75 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
ROTARY POSITION ENCODER
|
ROTARY POSITION ENCODER
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
Bourns
|
Configuration |
|
SINGLE, 2 CHANNELS
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Supply Voltage-Max |
|
5 V
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN
|
|
|
|