EN5364QI-T vs EN5364QI feature comparison

EN5364QI-T Intel Corporation

Buy Now Datasheet

EN5364QI Altera Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description , LCC68,.31X.43,20 8 X 11 MM, 1.85 MM HEIGHT, ROHS COMPLIANT, QFN-68
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Moisture Sensitivity Level 3 3
Number of Terminals 68 68
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 6 A 6 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Equivalence Code LCC68,.31X.43,20 LCC68,.31X.43,20
Qualification Status Not Qualified
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Base Number Matches 1 2
Pbfree Code Yes
Analog IC - Other Type SWITCHING REGULATOR
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 6.6 V
Input Voltage-Min 2.375 V
Input Voltage-Nom 5.5 V
JESD-30 Code R-XQCC-N68
JESD-609 Code e3
Length 11 mm
Number of Functions 1
Package Code QCCN
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Seated Height-Max 1.9 mm
Switcher Configuration BUCK
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 8 mm