EN3645M7DN05FB vs D38999/24WD-5SB feature comparison

EN3645M7DN05FB TE Connectivity

Buy Now Datasheet

D38999/24WD-5SB TE Connectivity / Deutsch

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD DEUTSCH CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL CADMIUM
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size 15 D
Termination Type CRIMP CRIMP
Total Number of Contacts 5 5
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Material COPPER ALLOY
Contact Quantities 5
Contact Sizes 16
Contact Style RND PIN-SKT
Degrees of Rotation 90
EMI Shielded YES
JESD-609 Code e4
Mains Connector Rating 13A
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Terminal Pitch 0.06 mm
Unique Insert Number D5
Wire Size-Max 16 AWG
Wire Size-Min 20 AWG

Compare EN3645M7DN05FB with alternatives

Compare D38999/24WD-5SB with alternatives