EN3645K7GN75MN
vs
DTS24L21-75HN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Category CO2 Kg
4
4
Additional Feature
STANDARD: MIL-DTL-38999
STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
21
21
Termination Type
CRIMP
CRIMP
Total Number of Contacts
4
4
Base Number Matches
3
1
Shell Finish
NICKEL
Compare EN3645K7GN75MN with alternatives
Compare DTS24L21-75HN with alternatives