EN3645K7BN98BC
vs
D38999/24GB98BC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ESTERLINE TECHNOLOGIES CORP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, SERIES III, SHIELDED, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
6
6
Contact Sizes
20
20
Coupling Type
THREADED
THREADED
Degrees of Rotation
53
53
Empty Shell
YES
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
CORROSION RESISTANT
Filter Feature
NO
NO
Insulator Material
POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
C
C
Shell Material
STAINLES STEEL
ALUMINUM ALLOY
Shell Size
B
B
Termination Type
CRIMP
CRIMP
Total Number of Contacts
6
6
Unique Insert Number
B98
B98
Base Number Matches
3
4
Rohs Code
Yes
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
NOT SPECIFIED
Contact Material
COPPER ALLOY
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
YES
Shell Finish
NICKEL
Compare D38999/24GB98BC with alternatives