EN3645J7HN35BD vs D38999/24JH35BD feature comparison

EN3645J7HN35BD TE Connectivity

Buy Now Datasheet

D38999/24JH35BD Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Category CO2 Kg 4 4
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type THREADED THREADED
DIN Conformance NO
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM CADMIUM
Shell Material COMPOSITE COMPOSITE
Shell Size 23 H
Termination Type CRIMP CRIMP
Total Number of Contacts 100 100
Base Number Matches 1 1
Compliance Temperature Grade Military: -65C to +175C
Contact Part Numbers M39029/56-348
Contact Quantities 100
Contact Sizes 22D
Contact Type Crp Rear Rlse
Degrees of Rotation 62
Other Description Receptacle, Jam Nut
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Polarization D
Unique Insert Number H35

Compare EN3645J7HN35BD with alternatives

Compare D38999/24JH35BD with alternatives