EN3645J7GN35MB vs D38999/24JG35HB feature comparison

EN3645J7GN35MB TE Connectivity

Buy Now Datasheet

D38999/24JG35HB TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM CADMIUM
Shell Material COMPOSITE COMPOSITE
Shell Size 21 21
Termination Type CRIMP CRIMP
Total Number of Contacts 79 79
Base Number Matches 1 4
Rohs Code No
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Gold (Au)
Contact Material NOT SPECIFIED
Contact Quantities 79
Contact Sizes 22D
Contact Style RND PIN-SKT
Degrees of Rotation 49
Durability 1500 Cycles
EMI Shielded YES
JESD-609 Code e4
Mains Connector Rating 5A
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Panel Mount NO
Polarization B
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Rated Voltage 550 V
Unique Insert Number G35
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG

Compare EN3645J7GN35MB with alternatives

Compare D38999/24JG35HB with alternatives