EN3645F7HN35MN vs DTS24T23-35HN feature comparison

EN3645F7HN35MN TE Connectivity

Buy Now Datasheet

DTS24T23-35HN TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
EMI Shielded YES
Empty Shell YES NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 5A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 23 23
Terminal Pitch 0.06 mm
Termination Type CRIMP CRIMP
Total Number of Contacts 100 100
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG
Base Number Matches 3 1

Compare EN3645F7HN35MN with alternatives

Compare DTS24T23-35HN with alternatives