EN29LV400B-55RBCP vs S29PL064J55BFW120 feature comparison

EN29LV400B-55RBCP Elite Semiconductor Memory Technology Inc

Buy Now Datasheet

S29PL064J55BFW120 Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
Package Description TFBGA, BGA48,6X8,32 VFBGA, BGA48,6X8,32
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 55 ns 55 ns
Alternate Memory Width 8
Boot Block BOTTOM BOTTOM/TOP
Command User Interface YES YES
Data Polling YES YES
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PBGA-B48 R-PBGA-B48
Length 8 mm 8.15 mm
Memory Density 4194304 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Sectors/Size 1,2,1,7 16,126
Number of Terminals 48 48
Number of Words 262144 words 4194304 words
Number of Words Code 256000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C
Organization 256KX16 4MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA VFBGA
Package Equivalence Code BGA48,6X8,32 BGA48,6X8,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3.3 V 3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Seated Height-Max 1.1 mm 1 mm
Sector Size 16K,8K,32K,64K 4K,32K
Standby Current-Max 0.000005 A 0.000005 A
Supply Current-Max 0.03 mA 0.07 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 6 mm 6.15 mm
Base Number Matches 1 1
kg CO2e/kg 12
Average Weight (mg) 50.85
CO2e (mg) 610.2
Total Weight 84
Category CO2 Kg 12
CO2 1008
Compliance Temperature Grade Commercial Extended: -25C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2021-07-08
CAS Accounted for Wt 82
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-02-0
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Additional Feature TOP AND BOTTOM BOOT BLOCK
Common Flash Interface YES
JESD-609 Code e1
Moisture Sensitivity Level 3
Page Size 8 words
Peak Reflow Temperature (Cel) 260
Terminal Finish Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Time@Peak Reflow Temperature-Max (s) 40

Compare EN29LV400B-55RBCP with alternatives

Compare S29PL064J55BFW120 with alternatives