EN29LV160T-90T vs M29W160DT90N1F feature comparison

EN29LV160T-90T Elite Semiconductor Memory Technology Inc

Buy Now Datasheet

M29W160DT90N1F Numonyx Memory Solutions

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC NUMONYX
Package Description TSOP1, TSSOP48,.8,20 12 X 20 MM, PLASTIC, TSOP-48
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 90 ns
Alternate Memory Width 8 8
Boot Block TOP TOP
Command User Interface YES
Common Flash Interface YES
Data Polling YES
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Length 18.4 mm 18.4 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Sectors/Size 1,2,1,31
Number of Terminals 48 48
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSOP1
Package Equivalence Code TSSOP48,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES
Seated Height-Max 1.2 mm 1.2 mm
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.016 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Toggle Bit YES
Type NOR TYPE NOR TYPE
Width 10 mm 12 mm
Write Cycle Time-Max (tWC) 0.00009 ms
Base Number Matches 2 2
Part Package Code TSOP
Pin Count 48
Additional Feature TOP BOOT BLOCK
JESD-609 Code e3/e6
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN/TIN BISMUTH
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare EN29LV160T-90T with alternatives

Compare M29W160DT90N1F with alternatives