EN29LV040A-55RSC vs MBM29LV800TA-12PBT feature comparison

EN29LV040A-55RSC Eon Silicon Solution Inc

Buy Now Datasheet

MBM29LV800TA-12PBT FUJITSU Limited

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer EON SILICON SOLUTION INC FUJITSU LTD
Package Description TSOP1, TSSOP32,.56,20 TFBGA, BGA48,6X8,32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 55 ns 120 ns
Command User Interface YES YES
Data Polling YES YES
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G32 R-PBGA-B48
Length 12.4 mm 9 mm
Memory Density 4194304 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Sectors/Size 8 1,2,1,15
Number of Terminals 32 48
Number of Words 524288 words 1048576 words
Number of Words Code 512000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 512KX8 1MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TFBGA
Package Equivalence Code TSSOP32,.56,20 BGA48,6X8,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Sector Size 64K 16K,8K,32K,64K
Standby Current-Max 0.000005 A 0.000005 A
Supply Current-Max 0.012 mA 0.035 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position DUAL BOTTOM
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 8 mm 6 mm
Base Number Matches 2 3
Part Package Code BGA
Pin Count 48
Additional Feature SECTOR ERASE; 100000 PROGRAM/ERASE CYCLES; TOP BOOT; CAN BE ORGANIZED AS 512K X 16
Alternate Memory Width 8
Boot Block TOP
JESD-609 Code e0
Ready/Busy YES
Terminal Finish TIN LEAD

Compare EN29LV040A-55RSC with alternatives

Compare MBM29LV800TA-12PBT with alternatives