EN25F10-100GIP vs AT24CM01-XHM-T feature comparison

EN25F10-100GIP Eon Silicon Solution Inc

Buy Now Datasheet

AT24CM01-XHM-T Atmel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer EON SILICON SOLUTION INC ATMEL CORP
Package Description 0.150 INCH, ROHS COMPLIANT, SOP-8 TSSOP, TSSOP8,.25
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 100 MHz 0.4 MHz
Endurance 100000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.4 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type FLASH EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128KX8 128KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25 TSSOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL SERIAL
Programming Voltage 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.2 mm
Serial Bus Type SPI I2C
Standby Current-Max 0.000005 A 0.000001 A
Supply Current-Max 0.025 mA 0.003 mA
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 1.7 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Type NOR TYPE
Width 3.9 mm 3 mm
Write Protection HARDWARE/SOFTWARE HARDWARE
Base Number Matches 1 1
Part Package Code TSSOP
Pin Count 8
Data Retention Time-Min 40
I2C Control Byte 1010DDMR
JESD-609 Code e4
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish NICKEL PALLADIUM GOLD
Write Cycle Time-Max (tWC) 5 ms

Compare EN25F10-100GIP with alternatives

Compare AT24CM01-XHM-T with alternatives