EN12-VS10AF25
vs
H25D-F3-SS-1257-AC-28V/OC-SC-EX
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
SENSATA TECHNOLOGIES INC
|
Package Description |
ROHS COMPLIANT PACKAGE-5
|
|
Reach Compliance Code |
compliant
|
unknown
|
Configuration |
SINGLE
|
SINGLE
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-30 °C
|
|
Optoelectronic Device Type |
ROTARY POSITION ENCODER
|
ROTARY POSITION ENCODER
|
Base Number Matches |
2
|
1
|
|
|
|
Compare EN12-VS10AF25 with alternatives
Compare H25D-F3-SS-1257-AC-28V/OC-SC-EX with alternatives