EN12-HN22AF18 vs H25D-F2-SS-50-AC-28V/5-EC-NI-S feature comparison

EN12-HN22AF18 TT electronics / BI Technologies

Buy Now Datasheet

H25D-F2-SS-50-AC-28V/5-EC-NI-S Sensata Circuit Breakers

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BI TECHNOLOGIES CORP SENSATA TECHNOLOGIES INC
Package Description ROHS COMPLIANT PACKAGE-3
Reach Compliance Code compliant compliant
Configuration SINGLE SINGLE
Number of Functions 1 1
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -30 °C
Optoelectronic Device Type ROTARY POSITION ENCODER ROTARY POSITION ENCODER
Base Number Matches 2 1

Compare EN12-HN22AF18 with alternatives

Compare H25D-F2-SS-50-AC-28V/5-EC-NI-S with alternatives