EN12-HN11AF23
vs
H25D-F3-5-AC-28V/5-SM16-S
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BI TECHNOLOGIES CORP
|
SENSATA TECHNOLOGIES INC
|
Package Description |
ROHS COMPLIANT PACKAGE-3
|
|
Reach Compliance Code |
compliant
|
compliant
|
Configuration |
SINGLE
|
SINGLE
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-30 °C
|
|
Optoelectronic Device Type |
ROTARY POSITION ENCODER
|
ROTARY POSITION ENCODER
|
Base Number Matches |
1
|
1
|
Mounting Feature |
|
FLANGE MOUNT
|
Supply Voltage-Max |
|
28 V
|
Surface Mount |
|
NO
|
|
|
|
Compare EN12-HN11AF23 with alternatives
Compare H25D-F3-5-AC-28V/5-SM16-S with alternatives