EN01ZV3 vs SB140S feature comparison

EN01ZV3 Sanken Electric Co Ltd

Buy Now Datasheet

SB140S Galaxy Microelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANKEN ELECTRIC CO LTD CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Package Description O-PALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 40 °C
Operating Temperature-Min -40 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.1 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 10
Part Package Code A-405
Additional Feature FREE WHEELING DIODE
Application GENERAL PURPOSE
Breakdown Voltage-Min 40 V
Forward Voltage-Max (VF) 0.55 V
Non-rep Pk Forward Current-Max 40 A
Number of Phases 1
Reference Standard MIL-STD-202
Rep Pk Reverse Voltage-Max 40 V
Reverse Current-Max 500 µA
Reverse Test Voltage 40 V
Technology SCHOTTKY

Compare EN01ZV3 with alternatives