EMZR500ARA221MHA0G vs EMZR500GRA221MHA0G feature comparison

EMZR500ARA221MHA0G Chemi-Con

Buy Now Datasheet

EMZR500GRA221MHA0G Chemi-Con

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIPPON CHEMI-CON CORP NIPPON CHEMI-CON CORP
Package Description CHIP ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Samacsys Manufacturer Chemi-Con
Additional Feature ESR is MEASURED AT 100KHZ,
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 180 mΩ 180 mΩ
Height 10 mm 10 mm
JESD-609 Code e6 e6
Leakage Current 0.11 mA 0.11 mA
Length 8.3 mm 8.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 15 INCH TR, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard AEC-Q200 AEC-Q200
Ripple Current 335 mA 335 mA
Size Code 3333 3333
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish TIN BISMUTH TIN BISMUTH
Terminal Shape FLAT FLAT
Width 8.3 mm 8.3 mm
Base Number Matches 1 1