EMZL100GRA471MHA0G
vs
UUD1A471MNL1GS
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NIPPON CHEMI-CON CORP
|
NICHICON CORP
|
Package Description |
,
|
, 3333
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00
|
Additional Feature |
ESR is MEASURED AT 100KHZ,
|
|
Capacitance |
470 µF
|
470 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
8 mm
|
8 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
160 mΩ
|
|
Height |
10 mm
|
10 mm
|
JESD-609 Code |
e6
|
e6
|
Leakage Current |
0.047 mA
|
0.047 mA
|
Length |
8.3 mm
|
8.3 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 15 INCH
|
TAPE
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
10 V
|
10 V
|
Reference Standard |
AEC-Q200
|
AEC-Q200
|
Ripple Current |
300 mA
|
225 mA
|
Size Code |
3333
|
3333
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.19
|
0.24
|
Terminal Finish |
Tin/Bismuth (Sn/Bi)
|
Tin/Bismuth (Sn/Bi)
|
Terminal Shape |
FLAT
|
FLAT
|
Width |
8.3 mm
|
8.3 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Nichicon
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
|
|
|
Compare EMZL100GRA471MHA0G with alternatives
Compare UUD1A471MNL1GS with alternatives