EMZA6R3ADA331MF80G vs EEEFN0J331XP feature comparison

EMZA6R3ADA331MF80G United Chemi-Con Inc

Buy Now Datasheet

EEEFN0J331XP Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer UNITED CHEMI-CON INC PANASONIC CORP
Package Description , 2826 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
Additional Feature SOLVENT PROOF, RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ ESR IS MEASURED AT 100KHZ
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 340 mΩ 340 mΩ
Height 7.7 mm 7.7 mm
JESD-609 Code e6
Leakage Current 0.02079 mA 0.02079 mA
Length 7.2 mm 6.6 mm
Manufacturer Series MZA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TR TR, EMBOSSED, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 280 mA 182 mA
Series MZA
Size Code 2826 2626
Surface Mount YES YES
Tan Delta 0.26 0.26
Terminal Finish Tin/Bismuth (Sn/Bi)
Terminal Shape FLAT FLAT
Width 6.6 mm 6.6 mm
Base Number Matches 2 1
Factory Lead Time 21 Weeks
Samacsys Manufacturer Panasonic
Diameter 6.3 mm
Reference Standard AEC-Q200

Compare EMZA6R3ADA331MF80G with alternatives

Compare EEEFN0J331XP with alternatives