EMZA500ADA100MF61G
vs
EEVFK1H100M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
UNITED CHEMI-CON INC
PANASONIC CORP
Package Description
ROHS COMPLIANT
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
SOLVENT PROOF, RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ
Capacitance
10 µF
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
880 mΩ
880 mΩ
Height
5.8 mm
5.8 mm
JESD-609 Code
e6
e6
Leakage Current
0.005 mA
0.005 mA
Length
7.2 mm
6.6 mm
Manufacturer Series
MZA
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Packing Method
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
165 mA
165 mA
Series
MZA
Size Code
2826
2626
Surface Mount
YES
YES
Tan Delta
0.1
0.1
Terminal Finish
Tin/Bismuth (Sn/Bi)
TIN BISMUTH
Terminal Shape
FLAT
FLAT
Width
6.6 mm
6.6 mm
Base Number Matches
2
1
Compare EEVFK1H100M with alternatives