EMW576P33-100.0-2.0/-10+60
vs
EMW576P33-100.0-2.0/-20+70
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
EUROQUARTZ LTD
|
EUROQUARTZ LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TRI-STATE; COMPLIMENTARY OUTPUT
|
TRI-STATE; COMPLIMENTARY OUTPUT
|
Aging |
1 PPM/FIRST YEAR
|
1 PPM/FIRST YEAR
|
Fall Time-Max |
1.5 ns
|
1.5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
2%
|
2%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
100 MHz
|
100 MHz
|
Operating Temperature-Max |
60 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
-20 °C
|
Oscillator Type |
PECL
|
PECL
|
Output Load |
50 OHM
|
50 OHM
|
Physical Dimension |
7.0mm x 5.0mm x 2.8mm
|
7.0mm x 5.0mm x 2.8mm
|
Rise Time-Max |
1.5 ns
|
1.5 ns
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
2
|
2
|
|
|
|