EMVY100ADA221MF80G
vs
EEVFK1A221R
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NIPPON CHEMI-CON CORP
|
PANASONIC CORP
|
Package Description |
CHIP
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Chemi-Con
|
|
Capacitance |
220 µF
|
220 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Height |
7.7 mm
|
7.7 mm
|
JESD-609 Code |
e6
|
e6
|
Leakage Current |
0.022 mA
|
0.022 mA
|
Length |
7.2 mm
|
6.6 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 15 INCH
|
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
10 V
|
10 V
|
Ripple Current |
280 mA
|
280 mA
|
Size Code |
2626
|
2626
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.2
|
0.19
|
Terminal Finish |
Tin/Bismuth (Sn/Bi)
|
Tin/Bismuth (Sn/Bi)
|
Terminal Shape |
FLAT
|
FLAT
|
Width |
6.6 mm
|
6.6 mm
|
Base Number Matches |
1
|
1
|
ESR |
|
340 mΩ
|
|
|
|
Compare EMVY100ADA221MF80G with alternatives
Compare EEVFK1A221R with alternatives