EMVK6R3ADA101MF55G vs 6.3RGV100M6.3X5.5 feature comparison

EMVK6R3ADA101MF55G United Chemi-Con Inc

Buy Now Datasheet

6.3RGV100M6.3X5.5 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC RUBYCON CORP
Package Description , 2826 , 2626
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM ALUMINUM (WET)
Height 5.2 mm
JESD-609 Code e6
Length 7.2 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style SMT
Packing Method TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 56 mA 57 mA
Series MVK
Size Code 2826 2626
Terminal Finish Tin/Bismuth (Sn/Bi)
Width 6.6 mm
Base Number Matches 2 1
Leakage Current 0.0063 mA
Manufacturer Series RGV
Mounting Feature SURFACE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount YES
Tan Delta 0.30
Terminal Shape FLAT

Compare 6.3RGV100M6.3X5.5 with alternatives