EMVH101GDB101MLH0S
vs
EMVH101ADA101MLH0S
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
UNITED CHEMI-CON INC
NIPPON CHEMI-CON CORP
Package Description
, 7167
, 6767
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
100 µF
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM
ALUMINUM (WET)
ESR
240 mΩ
240 mΩ
Height
16.5 mm
16.5 mm
Length
18 mm
18 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
SMT
SMT
Packing Method
TR
TAPE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
100 V
100 V
Ripple Current
650 mA
650 mA
Series
MVH
MVH
Size Code
7167
6767
Width
17 mm
17 mm
Base Number Matches
2
2
Pbfree Code
Yes
JESD-609 Code
e3
Manufacturer Series
MVH
Mounting Feature
SURFACE MOUNT
Package Shape
CYLINDRICAL PACKAGE
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
Matte Tin (Sn)
Terminal Shape
FLAT
Compare EMVH101ADA101MLH0S with alternatives