EMVH101GDB101MLH0S vs EEVTG2A101V feature comparison

EMVH101GDB101MLH0S United Chemi-Con Inc

Buy Now Datasheet

EEVTG2A101V Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer UNITED CHEMI-CON INC PANASONIC CORP
Package Description , 7167 , 6767
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM ALUMINUM (WET)
ESR 240 mΩ 300 mΩ
Height 16.5 mm 16.5 mm
Length 18 mm 17 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Style SMT SMT
Packing Method TR TR, EMBOSSED, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 650 mA 227.5 mA
Series MVH
Size Code 7167 6767
Width 17 mm 17 mm
Base Number Matches 2 1
Samacsys Manufacturer Panasonic
Additional Feature ESR IS MEASURED AT 100 KHZ
Leakage Current 0.1 mA
Mounting Feature SURFACE MOUNT
Reference Standard AEC-Q200
Surface Mount YES
Tan Delta 0.1
Terminal Shape FLAT

Compare EEVTG2A101V with alternatives