EMVA201GRA101MMN0S
vs
EMVA201ADA101MMN0S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
NIPPON CHEMI-CON CORP
Package Description
,
, 7575
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
100 µF
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
21.5 mm
21.5 mm
JESD-609 Code
e3
e3
Leakage Current
0.9 mA
0.9 mA
Length
19 mm
20 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
SMT
SMT
Packing Method
TR, 15 INCH
TRAY
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
200 V
200 V
Ripple Current
590 mA
590 mA
Size Code
7575
7575
Surface Mount
YES
YES
Tan Delta
0.2
0.2
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Shape
FLAT
FLAT
Width
19 mm
19 mm
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Manufacturer Series
MVA
Package Shape
CYLINDRICAL PACKAGE
Series
MVA
Compare EMVA201GRA101MMN0S with alternatives
Compare EMVA201ADA101MMN0S with alternatives