EMV-160ADA470MF55G
vs
1CSEV47M6.3X5.5
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
UNITED CHEMI-CON INC
|
RUBYCON CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
47 µF
|
47 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM
|
ALUMINUM (WET)
|
Height |
5.2 mm
|
|
JESD-609 Code |
e6
|
|
Length |
7.2 mm
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
SMT
|
|
Packing Method |
TR
|
TR
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
16 V
|
16 V
|
Ripple Current |
50 mA
|
60 mA
|
Size Code |
2626
|
2626
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Bismuth (Sn/Bi)
|
|
Terminal Shape |
FLAT
|
FLAT
|
Width |
6.6 mm
|
|
Base Number Matches |
2
|
1
|
Package Description |
|
CHIP
|
Tan Delta |
|
0.2
|
|
|
|
Compare 1CSEV47M6.3X5.5 with alternatives